M83723/72G1814Y L/C

Heilind Number:EDA346-024-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-812

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With an amperage rating of 3 A, they ensure reliable power transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safe operation even in demanding environments. Boasting two rows of copper alloy contacts, each with 24 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Their right-angle mount orientation facilitates space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your setup with these high-performance components and experience seamless data transfer and power distribution.