M83723/72G18316 L/C

Heilind Number:EDA346-024-559-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-858

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and 24 positions, they offer ample connectivity options for your projects. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Their right-angle mount orientation adds flexibility to your design, making them essential components for any PCB setup. Trust in our high-quality connectors to meet your connectivity needs efficiently and effectively.