M83723/72G18318 L/C

Heilind Number:EDA346-024-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance. Featuring a vibrant Green color and constructed with UL 94V-0 Thermoplastic Polyester housing, these connectors ensure durability and safety. With a 3 A amperage rating and Copper Alloy contact material, they offer reliable power transmission. The 2-row design with 24 positions allows for versatile connectivity, while the .125-inch pitch and .2-inch row spacing provide easy integration. Engineered for efficiency, these connectors boast a Right Angle mount orientation and can operate in temperatures ranging from -40 to 105 °C. Upgrade your electronics with these high-quality connectors.