M83723/72G1831N L/C

Heilind Number:EDA346-024-560-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-560-203

Detailed Description

Enhance the connectivity of your electronic devices with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a compact form factor, these connectors offer a double-row design, maximizing efficiency with 24 positions for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Whether for professional or personal use, these connectors are a must-have for any tech enthusiast or industry professional. Elevate your connectivity experience with these cutting-edge components.