M83723/72G20168 L/C

Heilind Number:EDA346-024-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-560-212

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both visual appeal and high performance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 24 positions, they provide reliable power and signal transmission. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity solutions with these essential components.