M83723/72G20169 L/C

Heilind Number:EDA346-024-560-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-560-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each positioned at a precise .125 inch pitch and .2 inch row spacing, they ensure seamless board-to-board interconnection. Offering 24 positions in a straight mount orientation, they are suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for your projects. Upgrade your connectivity solutions with this essential component.