M83723/72G2016N L/C

Heilind Number:EDA346-024-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-560-802

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and 24 positions, they offer ample connectivity options for your applications. Engineered with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .125 inch pitch and .2 inch row spacing provide optimal performance, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for diverse environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.