M83723/72G2016Y L/C

Heilind Number:EDA346-024-560-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-560-803

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors. Designed for reliability and efficiency, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating, they offer optimal power transmission for your electronic devices. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing provide seamless integration on your board. Boasting two rows and 24 positions, they allow for versatile connection options. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your setup with these essential components for efficient and secure board-to-board connections.