M83723/72G20256 L/C

Heilind Number:EDA346-024-560-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-560-804

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With 24 positions spread across 2 rows, they offer ample room for streamlined PCB connections. The copper alloy contact material guarantees efficient power transmission, while the green color and straight mount orientation make them easy to identify and install. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any PCB assembly project. Trust in their quality and precision for optimal performance every time.