346-024-560-807

Heilind Number:EDA346-024-560-807
Manufacturer:EDAC
Manufacturer Number:346-024-560-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-560-807

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration and 24 positions, they offer ample space for your circuitry needs. Crafted with precision, the contact material is a high-performance Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for a streamlined connection process. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in industries like automotive, telecommunications, and more. Upgrade your PCB assembly with these top-of-the-line Card Edge Connectors for efficient and secure board-to-board connections.