M83723/72G20258 L/C

Heilind Number:EDA346-024-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-560-808

Detailed Description

Enhance connectivity within your electronic devices with these high-quality Card Edge Connectors. Designed for seamless integration on PCBs, they boast a vibrant Green color, standing out amidst intricate circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, their robust housing ensures durability in demanding environments. With two rows of copper alloy contacts, each capable of handling up to 3 A of power, these connectors offer reliable performance. Featuring a .125-inch pitch and .2-inch row spacing, they facilitate precise and secure board-to-board connections. The straight mount orientation and 24 positions provide versatility in assembly, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various settings. Elevate your electronic projects with these essential components.