M83723/72G2025N L/C

Heilind Number:EDA346-024-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-560-858

Detailed Description

Enhance connectivity within your PCB with our Card Edge Connectors, designed for seamless integration. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and reliability. With a 3 A amperage, they provide efficient power transmission. The two rows of copper alloy contacts, each with 24 positions, ensure secure and stable connections. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Their straight mount orientation allows for easy installation. Operating in a wide temperature range of -40 to 105 °C, they are suitable for various environments. Upgrade your PCB assembly with these high-performance connectors.