M83723/72G2025Y L/C

Heilind Number:EDA346-024-560-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-560-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage capacity and 24 positions spread across 2 rows, they offer seamless and efficient power transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their straight mount orientation for easy installation and secure connection. Elevate your PCB assembly with these essential components.