M83723/72G20286 L/C

Heilind Number:EDA346-025-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-500-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are engineered for reliability, with a durable UL 94V-0 Thermoplastic Polyester housing. Each connector boasts a single row configuration with 25 positions, ideal for streamlined installations. Crafted from top-grade Copper Alloy, the contacts ensure optimal conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Elevate your connectivity solutions with our Card Edge Connectors.