M83723/72G20397 L/C

Heilind Number:EDA346-025-500-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-500-158

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors guarantee both reliability and safety. With a high amperage rating of 3A, they ensure efficient power transmission. Featuring a single row layout with 25 copper alloy contacts, each positioned at a .125-inch pitch with .2-inch row spacing, they offer precise and secure PCB connectivity. Ideal for board-to-board applications, these connectors maintain stable performance even in challenging environments, with an operating temperature range of -40 to 105°C. Trust in our quality engineering for seamless and dependable electronic connections.