346-025-500-658

Heilind Number:EDA346-025-500-658
Manufacturer:EDAC
Manufacturer Number:346-025-500-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-025-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-500-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a 3 A amperage capacity and are crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration, they feature 25 positions for optimal connectivity. The contact material, Copper Alloy, ensures reliable performance, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Their straight mount orientation makes them versatile for various PCB setups. Operable in a wide temperature range from -40 to 105 °C, these connectors guarantee consistent functionality even in extreme conditions. Explore our range of high-quality connectors for your PCB assembly needs.