M83723/72G2041N L/C

Heilind Number:EDA346-025-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, these connectors offer a seamless integration with your circuitry. With a current rating of 3 A and housing made of UL 94V-0 Thermoplastic Polyester, they ensure reliable power transmission in any application. The single-row design with 25 positions allows for efficient signal transfer, while the Copper Alloy contacts guarantee low resistance. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your PCB. Whether for industrial or commercial use, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity with these high-quality Card Edge Connectors.