M83723/72G2041Y L/C

Heilind Number:EDA346-025-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-520-102

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Boasting a vibrant green hue, these connectors are not just visually striking but also perform with utmost reliability, delivering an amperage of 3 A. Crafted with precision, they feature housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, ensuring robust and long-lasting connections. With a single row configuration and a pitch of .125 inches, these connectors offer easy installation and efficient space utilization. Operating flawlessly in a temperature range from -40 to 105°C, they are ideal for various industrial applications. Trust in our connectors to elevate the performance of your electronic devices.