M83723/72G22126 L/C

Heilind Number:EDA346-025-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-520-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row layout with 25 positions for efficient data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise alignment and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.