M83723/72G22127 L/C

Heilind Number:EDA346-025-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-520-104

Detailed Description

Enhance your PCB connectivity with these sleek Card Edge Connectors, an essential component for seamless board-to-board integration. Designed in a vibrant Green hue, they not only offer a pop of color but also boast robust functionality, with a 3A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety in operation, even in the most demanding environments. Featuring a single row layout with 25 positions, they provide ample connectivity options, while the Copper Alloy contacts and .125-inch pitch deliver optimal signal transmission efficiency. With a straight mount orientation and operating temperature range of -40 to 105°C, these connectors offer versatility and performance, making them a must-have in any PCB assembly project. Explore our full range of connectors for even more connectivity solutions.