M83723/72G22128 L/C

Heilind Number:EDA346-025-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row of 25 positions, ensuring seamless integration. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure mating. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The copper alloy contact material allows for efficient power transmission, with an amperage rating of 3A. Perfect for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Whether you're a hobbyist or a professional, our Card Edge Connectors are a must-have for your projects.