346-025-520-158

Heilind Number:EDA346-025-520-158
Manufacturer:EDAC
Manufacturer Number:346-025-520-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-025-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-520-158

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 25 positions, ensuring seamless connectivity. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety in operation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from high-quality Copper Alloy, the contacts provide reliable conductivity. Whether for industrial or commercial use, these connectors are ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, they are built to withstand harsh environments. Choose our Card Edge Connectors for efficient and dependable board-to-board connections.