M83723/72G22197 L/C

Heilind Number:EDA346-025-520-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-520-603

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a sleek green design, these connectors are not only aesthetically pleasing but also durable, with a housing material made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure reliable power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With 25 positions in a single row, they offer ample connectivity options. Designed for straight mount orientation, these connectors are suitable for various applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in a wide range of environments. Upgrade your device's connectivity with these versatile Card Edge Connectors.