346-025-520-607

Heilind Number:EDA346-025-520-607
Manufacturer:EDAC
Manufacturer Number:346-025-520-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-025-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-520-607

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your electronic setups. Featuring a vibrant green color for easy identification, these connectors offer a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they ensure durability and safety in operation. With a single row configuration and 25 positions, they facilitate efficient PCB connections. The contact material, Copper Alloy, guarantees optimal conductivity. These connectors boast a pitch of .125 inches and row spacing of .2 inches, allowing for precise mounting. Suitable for a wide range of applications, they have an operating temperature range of -40 to 105°C. Trust in our high-quality connectors to streamline your electronic projects.