M83723/72G2219N L/C

Heilind Number:EDA346-025-520-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-520-608

Detailed Description

Discover our Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for efficiency, these connectors feature a single row of 25 positions with a pitch of .125 inches, ensuring precise alignment and connectivity. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. With a 3A amperage rating and straight mount orientation, these green connectors are ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in their quality and versatility for your connectivity needs.