M83723/72G22326 L/C

Heilind Number:EDA346-025-520-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-520-658

Detailed Description

Enhance the connectivity of your PCB with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a single row configuration with 25 positions, perfect for facilitating efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green finish, these connectors not only offer superior protection but also add a touch of visual appeal to your setup. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, these connectors are a must-have for your electronic projects. Upgrade your connectivity game today with our premium Card Edge Connectors.