M83723/72G22556 L/C

Heilind Number:EDA346-025-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-521-107

Detailed Description

Enhance your PCB connections with these versatile Card Edge Connectors. Designed for optimal performance, they feature a single row with 25 positions, ensuring seamless connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. Copper Alloy contacts and a pitch of .125 inches provide efficient signal transmission, while a 3A amperage rating supports high-power applications. With a straight mount orientation and a row spacing of .2 inches, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and electronic devices. Elevate your connectivity solutions with these high-quality, green-colored Card Edge Connectors.