M83723/72G22557 L/C

Heilind Number:EDA346-025-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors boast a 25-position, single-row configuration with a pitch of .125 inches, ideal for efficient signal transmission. Crafted with precision, they guarantee reliable performance with a 3A amperage rating and copper alloy contact material. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly between -40 and 105°C, these connectors are suitable for a wide range of applications in the electronics industry. Trust in our high-quality connectors to optimize your board-to-board connections effectively.