M83723/72G22558 L/C

Heilind Number:EDA346-025-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-521-112

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, these connectors offer a sleek and functional touch to your designs. With an amperage rating of 3 A, they provide reliable power transmission while the housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. The single row design with 25 positions allows for efficient signal transfer, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure mating. Suitable for a wide range of applications, they have an operating temperature range of -40 to 105°C, ensuring performance in various environments. Perfect for board-to-board connections, these Card Edge Connectors are a must-have for your electronic projects. Elevate your designs with seamless connectivity and superior quality.