M83723/72G22559 L/C

Heilind Number:EDA346-025-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-521-158

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 25 positions, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, these connectors guarantee optimal functionality even in extreme conditions. The sleek green color adds a touch of visual appeal, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial use, these connectors are a versatile solution for your connectivity needs. Explore our full range of connectors for more options to suit your specific requirements.