M83723/72G2255N L/C

Heilind Number:EDA346-025-521-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-521-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for precision, each connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row design and copper alloy contact material, these connectors deliver seamless power transmission, rated for an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate 25 positions, perfect for streamlined circuitry. Designed for straight mount orientation, they offer easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors guarantee reliable performance in any environment. Upgrade your electronic connections with this essential component.