M83723/72G24197 L/C

Heilind Number:EDA346-025-521-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-521-607

Detailed Description

Enhance connectivity in your electronic devices with these green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 25 positions and a pitch of .125 inches. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability and safety. With a contact material of Copper Alloy, they ensure reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Their straight mount orientation and .2-inch row spacing make them easy to install on PCBs, facilitating seamless board-to-board connections. Trust in the quality and functionality of these connectors for your electronic assembly needs.