M83723/72G24199 L/C

Heilind Number:EDA346-025-521-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-521-612

Detailed Description

Enhance connectivity within your electronic devices with our reliable Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row configuration with 25 positions, facilitating efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, they ensure optimal performance and longevity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed during assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Whether for industrial machinery or consumer electronics, trust in these green connectors for secure and stable board-to-board connections.