M83723/72G2419Y L/C

Heilind Number:EDA346-025-521-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-521-678

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also highly functional, with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, they ensure robust performance even in demanding environments. With a single row design and 25 positions, they offer ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are assured. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for a variety of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.