M83723/72G24436 L/C

Heilind Number:EDA346-025-522-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-522-101

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connectors. Designed for seamless integration into your PCB setup, these connectors come in a sleek green color, adding a touch of sophistication to your electronic assemblies. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring a single row layout with 25 copper alloy contact positions spaced at .125 inches, these connectors offer efficient signal transfer. Their straight mount orientation and a pitch of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade to our Card Edge Connectors and experience seamless connectivity like never before.