M83723/72G24438 L/C

Heilind Number:EDA346-025-522-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-522-103

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 25 positions, offering seamless integration on PCBs. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, with a wide temperature range of -40 to 105 °C. Crafted with precision, the Copper Alloy contacts provide efficient power transmission at an amperage of 3 A. With a pitch of .125 in and row spacing of .2 in, these connectors offer easy installation and secure connections. Perfect for applications in industrial and commercial settings, they guarantee high performance and durability. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.