M83723/72G24439 L/C

Heilind Number:EDA346-025-522-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-522-104

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 25 positions, they offer ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand harsh environmental conditions. Their .125" pitch and .2" row spacing enable precise and secure connections. Whether you're a hobbyist or a professional, these connectors are a must-have for your PCB assembly toolkit.