M83723/72G2443N L/C

Heilind Number:EDA346-025-522-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-522-107

Detailed Description

Enhance your circuit connectivity with our Card Edge Connectors in vibrant Green. Designed for seamless integration on PCBs, these connectors feature UL 94V-0 Thermoplastic Polyester housing for durability and Copper Alloy contacts for reliable performance. With a single row configuration and a pitch of .125 inches, they provide optimal space-saving solutions. Offering 25 positions for versatile connectivity, these connectors ensure efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for diverse applications. Elevate your PCB assembly with these high-quality connectors, a must-have in your electronic components inventory.