M83723/72G2443Y L/C

Heilind Number:EDA346-025-522-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-522-108

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connectors. Designed for seamless integration in PCB applications, these connectors feature a single row housing with 25 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting reliability in any operating environment. The contact material, Copper Alloy, offers superior conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise connections. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are perfect for a wide range of electronic devices. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connectors are the perfect choice for your connectivity needs. Elevate your projects with quality and performance.