M83723/72G24577 L/C

Heilind Number:EDA346-025-522-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-522-158

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connectors in vibrant green. Designed for precision and durability, these connectors feature a single row layout with 25 positions, ensuring seamless communication on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable conductivity even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Whether you're a professional or a DIY enthusiast, these connectors are a must-have for your toolkit. Elevate your connectivity game today.