M83723/72G24578 L/C

Heilind Number:EDA346-025-522-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-522-602

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors. Designed for seamless integration, they feature a single row with 25 positions and a pitch of .125 inches, ensuring efficient data transmission. The connectors are crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing reliability in various applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they offer optimal performance even in demanding environments. The straight mount orientation and .2-inch row spacing further facilitate easy installation. Elevate your electronic projects with these high-quality connectors.