M83723/72G2457N L/C

Heilind Number:EDA346-025-522-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G2457N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G2457N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-522-604

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they are designed for optimal performance, with a 3A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, these connectors offer durability and longevity. With a single row layout and a pitch of .125 inches, they provide seamless integration onto your PCB. Boasting 25 positions and a straight mount orientation, they facilitate efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for high-performance electronic systems. Explore our wide range of connectors for all your PCB connection needs.