M83723/72G2457Y L/C

Heilind Number:EDA346-025-522-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-522-607

Detailed Description

Enhance connectivity within your electronic devices with our versatile Card Edge Connectors. Designed for seamless integration onto printed circuit boards, these connectors feature a single row of 25 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance even in harsh industrial environments. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for secure connections. Operating flawlessly at temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their quality and efficiency to elevate your PCB assembly projects.