M83723/72G24616 L/C

Heilind Number:EDA346-025-522-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-522-608

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Sporting a vibrant Green color, they offer a visually appealing touch to your setup. With a high amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. Featuring a single row design with 25 positions, they provide ample space for versatile connections. The Copper Alloy contact material and .125-inch pitch further enhance conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, these connectors are suitable for a variety of applications. Upgrade your setup with these essential components for seamless and efficient PCB connectivity.