M83723/72G24617 L/C

Heilind Number:EDA346-025-522-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-522-612

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connectors. Designed for high performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row layout and 25 positions, they ensure seamless connectivity for your electronic devices. Crafted from copper alloy, the contacts guarantee reliable signal transmission, while an amperage rating of 3 A supports efficient power delivery. The .125-inch pitch and .2-inch row spacing offer precise alignment on your circuit boards. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures from -40 to 105 °C. Elevate your PCB design with these essential components.