M83723/72G24619 L/C

Heilind Number:EDA346-025-522-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G24619 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G24619 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-522-678

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a single row configuration, with a total of 25 positions for optimal connectivity. Made of durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they offer reliable performance in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Their straight mount orientation ensures easy installation, while their wide operating temperature range of -40 to 105 °C makes them suitable for various applications. Upgrade your setup with these essential connectors for efficient and secure board-to-board connections.