M83723/72G2461Y L/C

Heilind Number:EDA346-025-526-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-526-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors are crafted with durable UL 94V-0 Thermoplastic Polyester housing and feature Copper Alloy contacts for reliable conductivity. With a single row layout and .125-inch pitch, they offer precise alignment for up to 25 positions. Whether for industrial or commercial applications, their straight mount orientation and wide operating temperature range of -40 to 105°C ensure optimal performance in any environment. Upgrade your setup with these essential connectors for efficient board-to-board communication.