M83723/72G8039 L/C

Heilind Number:EDA346-025-526-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-526-108

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer both visual appeal and functional reliability. With a amperage rating of 3 A, they provide efficient power transmission while ensuring safety. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and high performance in any environment. Boasting a single row layout, these connectors are compact yet versatile, with 25 copper alloy contacts for optimal connectivity. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.