346-025-526-112

Heilind Number:EDA346-025-526-112
Manufacturer:EDAC
Manufacturer Number:346-025-526-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-025-526-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-526-112

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they boast a single row configuration with 25 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated during installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications. Trust in their green-colored design for easy identification and their straight mount orientation for convenient assembly. Upgrade your connectivity solutions with these high-quality connectors.