M83723/72G8987 L/C

Heilind Number:EDA346-025-526-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-025-526-158

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a maximum amperage of 3A and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Featuring a single row configuration with 25 positions spaced at .125 inches, they guarantee precise and secure connectivity. The contact material of Copper Alloy ensures reliable performance, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, these connectors are ideal for a variety of applications, meeting essential industry standards. Upgrade your setup with these high-quality connectors, offering unrivaled functionality and longevity.